PIC16F877-20/SP vs PIC16LF877-20I/PT feature comparison

PIC16F877-20/SP Microchip Technology Inc

Buy Now Datasheet

PIC16LF877-20I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFP
Package Description 0.300 INCH, SKINNY, PLASTIC, DIP-28 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pin Count 28 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 20 MHz 10 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 S-PQFP-G44
JESD-609 Code e3 e3
Length 34.67 mm 10 mm
Number of I/O Lines 33 33
Number of Terminals 28 44
Number of Timers 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TQFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.06 mm 1.2 mm
Speed 20 MHz 10 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature OPERATES AT 2 V MINIMUM SUPPLY
Moisture Sensitivity Level 3
Package Equivalence Code TQFP44,.47SQ,32
Supply Current-Max 2 mA

Compare PIC16F877-20/SP with alternatives

Compare PIC16LF877-20I/PT with alternatives