PIC16F877-04IPT301 vs PIC16LF877T-04I/PT feature comparison

PIC16F877-04IPT301 Microchip Technology Inc

Buy Now Datasheet

PIC16LF877T-04I/PT Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TQFP-44 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
compliant compliant
8542.31.00.01 8542.31.00.01
YES YES
8 8
PIC16 PIC
20 MHz 10 MHz
NO NO
NO NO
S-PQFP-G44 S-PQFP-G44
10 mm 10 mm
33 33
44 44
3
14 14
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
QFP QFP
SQUARE SQUARE
FLATPACK FLATPACK, THIN PROFILE
8192 8192
FLASH FLASH
2.35 mm 2.35 mm
4 MHz 10 MHz
5.5 V 5.5 V
5 V 5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
10 mm 10 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
Yes
QFP
44
NO
e3
3
TQFP44,.47SQ,32
260
Not Qualified
368
2 mA
Matte Tin (Sn)
40

Compare PIC16F877-04IPT301 with alternatives

Compare PIC16LF877T-04I/PT with alternatives