PIC16F877 vs PIC16LF877-20I/PT feature comparison

PIC16F877 Microchip Technology Inc

Buy Now Datasheet

PIC16LF877-20I/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1998-12-01
JESD-609 Code e3 e3
Terminal Finish MATTE TIN Matte Tin (Sn)
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 125 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pin Count 44
Has ADC YES
Additional Feature OPERATES AT 2 V MINIMUM SUPPLY
Address Bus Width
Bit Size 8
CPU Family PIC
Clock Frequency-Max 10 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G44
Length 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 33
Number of Terminals 44
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 368
ROM (words) 8192
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 10 MHz
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm

Compare PIC16F877 with alternatives

Compare PIC16LF877-20I/PT with alternatives