PIC16F876-20/PQ vs PIC16F876-20I/SOVAO feature comparison

PIC16F876-20/PQ Microchip Technology Inc

Buy Now Datasheet

PIC16F876-20I/SOVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44 SO-28
Pin Count 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 11.6 11.6
Average Weight (mg) 494.3 843.2
CO2e (mg) 5733.88 9781.12
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 R-PDSO-G28
JESD-609 Code e3 e3
Length 10 mm 17.9 mm
Number of I/O Lines 22 22
Number of Terminals 44 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 368 368
ROM (words) 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2.35 mm 2.65 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Width 10 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Qualifications AEC-Q100
Additional Feature OPERATES MINIMUM 2V AT 8 MHZ
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code SOP28,.4
Screening Level AEC-Q100; TS 16949
Supply Current-Max 15 mA

Compare PIC16F876-20/PQ with alternatives

Compare PIC16F876-20I/SOVAO with alternatives