PIC16F876-04E/SOVAO vs PIC16F876T-04SO301 feature comparison

PIC16F876-04E/SOVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F876T-04SO301 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, MS-013, SO-28 SOIC-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 11.6 11.6
Average Weight (mg) 843.2 843.2
CO2e (mg) 9781.12 9781.12
Total Weight 770.4
Category CO2 Kg 11.6 11.6
CO2 8936.64
Compliance Temperature Grade Automotive: -40C to +125C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2020-06-25
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Qualifications AEC-Q100
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 4 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3
Length 17.87 mm 17.87 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 368
RAM (words) 368
ROM (words) 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 2.64 mm 2.64 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F876-04E/SOVAO with alternatives

Compare PIC16F876T-04SO301 with alternatives