PIC16F876-04/PT vs PIC16F876-04I/SP feature comparison

PIC16F876-04/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F876-04I/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP DIP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Pin Count 44 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 R-PDIP-T28
JESD-609 Code e3 e3
Length 10 mm 34.67 mm
Moisture Sensitivity Level 3
Number of I/O Lines 22 22
Number of Terminals 44 28
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 4.06 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 6 Weeks
Date Of Intro 1998-12-01
Samacsys Manufacturer Microchip
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Timers 3
On Chip Data RAM Width 8
Package Equivalence Code DIP28,.3
RAM (words) 368
Supply Current-Max 5 mA

Compare PIC16F876-04/PT with alternatives

Compare PIC16F876-04I/SP with alternatives