PIC16F874T-04I/PQ vs PIC16F874T-04E/L feature comparison

PIC16F874T-04I/PQ Microchip Technology Inc

Buy Now Datasheet

PIC16F874T-04E/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP LPCC
Package Description 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 PLASTIC, MO-047, LCC-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1998-12-01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e3 e3
Length 10 mm 16.59 mm
Moisture Sensitivity Level 3 1
Number of I/O Lines 33 33
Number of Terminals 44 44
Number of Timers 3 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP44,.5SQ,20 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 2.35 mm 4.57 mm
Speed 4 MHz 4 MHz
Supply Current-Max 5 mA 4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.59 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1

Compare PIC16F874T-04I/PQ with alternatives

Compare PIC16F874T-04E/L with alternatives