PIC16F872T-E/SS vs PIC16F872T-20I/SS feature comparison

PIC16F872T-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC16F872T-20I/SS

Part not found

Search for PIC16F872T-20I/SS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 0.209 INCH, PLASTIC, SSOP-28
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 2.2 V MINIMUM SUPPLY
Address Bus Width
Bit Size 8
CPU Family PIC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Number of I/O Lines 22
Number of Terminals 28
On Chip Program ROM Width 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability FLASH
Seated Height-Max 2 mm
Speed 20 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 1

Compare PIC16F872T-E/SS with alternatives