PIC16F872T-E/SS
vs
PIC16F872-I/SS301
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
0.209 INCH, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2.2 V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC
Clock Frequency-Max
20 MHz
16 MHz
DAC Channels
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
Number of I/O Lines
22
22
Number of Terminals
28
28
On Chip Program ROM Width
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
2048
2048
ROM Programmability
FLASH
FLASH
Seated Height-Max
2 mm
Speed
20 MHz
20 MHz
Supply Current-Max
15 mA
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
5.25 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
1
Compare PIC16F872T-E/SS with alternatives
Compare PIC16F872-I/SS301 with alternatives