PIC16F84A-20I/P vs PIC16F84AT-20I/SS feature comparison

PIC16F84A-20I/P Microchip Technology Inc

Buy Now Datasheet

PIC16F84AT-20I/SS Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP SSOP
0.300 INCH, PLASTIC, DIP-18 0.209 INCH, PLASTIC, SSOP-20
18 20
compliant compliant
EAR99
8542.31.00.01 8542.31.00.01
9 Weeks, 4 Days
Microchip
NO NO
8 8
NO NO
PIC16 PIC
20 MHz 20 MHz
NO NO
NO NO
FIXED POINT
NO
R-PDIP-T18 R-PDSO-G20
e3 e3
22.86 mm 7.2 mm
YES
1
13 13
18 20
3
8
14 14
85 °C 85 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SSOP
DIP18,.3 SSOP20,.3
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, SHRINK PITCH
Not Qualified Not Qualified
68 68
1024 1024
FLASH FLASH
TS 16949
4.32 mm 2 mm
20 MHz 20 MHz
20 mA 20 mA
5.5 V 5.5 V
4.5 V 5 V
5 V 5 V
NO YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN Matte Tin (Sn)
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
7.62 mm 5.3 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
1

Compare PIC16F84A-20I/P with alternatives

Compare PIC16F84AT-20I/SS with alternatives