PIC16F819-I/P vs PIC16F819T-I/MLG feature comparison

PIC16F819-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16F819T-I/MLG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP QFN
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-18 6 X 6 MM, PLASTIC, MO-220, QFN-28
Pin Count 18 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T18 S-PQCC-N28
JESD-609 Code e3 e3
Length 22.86 mm 6 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 16 16
Number of Terminals 18 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 4.32 mm 1 mm
Speed 20 MHz 20 MHz
Supply Current-Max 4.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.62 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY
Moisture Sensitivity Level 1

Compare PIC16F819-I/P with alternatives

Compare PIC16F819T-I/MLG with alternatives