PIC16F818-I/SSVAO
vs
PIC16F818-E/SSTSL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
0.209 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
Average Weight (mg)
230.25
CO2e (mg)
2670.9
Total Weight
164.2
Category CO2 Kg
11.6
11.6
CO2
1904.7199999999998
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2020-06-25
CAS Accounted for Wt
90
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Qualifications
AEC-Q100
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
7.2 mm
Number of I/O Lines
16
16
Number of Terminals
20
20
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
1792
1792
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.98 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
CPU Family
PIC
Package Equivalence Code
SSOP20,.3
Supply Current-Max
5 mA
Compare PIC16F818-I/SSVAO with alternatives
Compare PIC16F818-E/SSTSL with alternatives