PIC16F747-I/PREL
vs
PIC16F747T-E/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
QFP
Pin Count
40
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
S-PQFP-G44
JESD-609 Code
e3
e3
Length
52.26 mm
10 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
36
36
Number of Serial I/Os
1
Number of Terminals
40
44
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TQFP
Package Equivalence Code
DIP40,.6
TQFP44,.47SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
368
368
ROM (words)
7168
7168
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
6.35 mm
1.2 mm
Speed
20 MHz
20 MHz
Supply Current-Max
4.2 mA
5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Description
10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16F747-I/PREL with alternatives
Compare PIC16F747T-E/PT with alternatives