PIC16F73T-I/SSVAO vs PIC16F73-I/SSVAO feature comparison

PIC16F73T-I/SSVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F73-I/SSVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description 0.209 INCH, PLASTIC, MS-150, SSOP-28 0.209 INCH, PLASTIC, MS-150, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 4VMIN @16 MHZ ALSO OPERATES WITH 4VMIN @16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 11 11
Number of I/O Lines 22 22
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2 mm 2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F73T-I/SSVAO with alternatives

Compare PIC16F73-I/SSVAO with alternatives