PIC16F73T-I/SSVAO
vs
PIC16F73-I/SOD76
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SOIC
Package Description
0.209 INCH, PLASTIC, MS-150, SSOP-28
0.300 INCH, PLASTIC, MS-013, SO-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 4VMIN @16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
10.2 mm
17.87 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
11
Number of I/O Lines
22
22
Number of Serial I/Os
1
Number of Terminals
28
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
7168
4096
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
Seated Height-Max
2 mm
2.64 mm
Speed
20 MHz
20 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16F73T-I/SSVAO with alternatives
Compare PIC16F73-I/SOD76 with alternatives