PIC16F73T-E/SS046 vs PIC16F73-E/SSVAO feature comparison

PIC16F73T-E/SS046 Microchip Technology Inc

Buy Now Datasheet

PIC16F73-E/SSVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description 0.209 INCH, PLASTIC, MS-150, SSOP-28 0.209 INCH, PLASTIC, MS-150, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Number of I/O Lines 22 22
Number of Terminals 28 28
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 4096 7168
ROM Programmability FLASH FLASH
Seated Height-Max 1.98 mm 2 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.25 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature ALSO OPERATES WITH 4VMIN @16 MHZ
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 11
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Supply Current-Max 15 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16F73T-E/SS046 with alternatives

Compare PIC16F73-E/SSVAO with alternatives