PIC16F73-I/SPG
vs
PIC16F73T-E/SS158
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
1365305
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP-28
SSOP-28
Pin Count
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
11.6
Average Weight (mg)
6890.8
CO2e (mg)
79933.28
Category CO2 Kg
11.6
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T28
R-PDSO-G28
Length
34.67 mm
10.2 mm
Number of I/O Lines
22
22
Number of Terminals
28
28
On Chip Program ROM Width
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, SHRINK PITCH
ROM (words)
4096
7168
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.06 mm
2 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Additional Feature
ALSO OPERATES WITH 4VMIN @16 MHZ
CPU Family
PIC16
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Number of External Interrupts
11
Number of Serial I/Os
1
Number of Timers
5
On Chip Data RAM Width
8
Package Equivalence Code
SSOP28,.3
RAM (bytes)
192
Screening Level
TS 16949
Supply Current-Max
15 mA
Terminal Finish
MATTE TIN
Compare PIC16F73-I/SPG with alternatives
Compare PIC16F73T-E/SS158 with alternatives