PIC16F723AT-E/MV
vs
PIC16F723AT-E/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
SSOP
Package Description
4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28
5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
4 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of I/O Lines
25
25
Number of Terminals
28
28
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Equivalence Code
LCC28,.16SQ,16
SSOP28,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
7168
7168
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.55 mm
2 mm
Speed
20 MHz
20 MHz
Supply Current-Max
3.2 mA
3.2 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
1.8 V
2.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
4 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
OPERATES WITH 1.8V @ 16MHZ
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
1
Number of Serial I/Os
1
Number of Timers
5
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16F723AT-E/MV with alternatives
Compare PIC16F723AT-E/SS with alternatives