PIC16F723AT-E/MV vs PIC16F723A-I/SS feature comparison

PIC16F723AT-E/MV Microchip Technology Inc

Buy Now Datasheet

PIC16F723A-I/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SSOP
Package Description 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 4 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 25 25
Number of Terminals 28 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC28,.16SQ,16 SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 192 192
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 3.2 mA 3.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature OPERATES WITH 1.8V @ 16MHZ
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16F723AT-E/MV with alternatives

Compare PIC16F723A-I/SS with alternatives