PIC16F721-E/SO vs PIC16F721T-E/ML feature comparison

PIC16F721-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F721T-E/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC QFN
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ
Address Bus Width 8 8
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDSO-G20 S-PQCC-N20
JESD-609 Code e3 e3
Length 12.8 mm 4 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 18 18
Number of Terminals 20 20
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP20,.4 LCC20,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 1 mm
Speed 20 MHz 20 MHz
Supply Current-Max 4.1 mA 4.1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.5 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F721-E/SO with alternatives

Compare PIC16F721T-E/ML with alternatives