PIC16F72-I/ML vs PIC16F72-I/SOVAO feature comparison

PIC16F72-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F72-I/SOVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 6 X 6 MM, PLASTIC, QFN-28 SOIC-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature OPERATES AT 2V MINIMUM SUPPLY WITH A/D OFF OPERATES AT 2V MINIMUM SUPPLY WITH A/D OFF
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED-POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 6 mm 17.9 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of External Interrupts 1 3
Number of I/O Lines 22 22
Number of Terminals 28 28
Number of Timers 5 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC28,.24SQ,25 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 128 128
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 2.65 mm
Speed 20 MHz 20 MHz
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 3 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Number of Serial I/Os 1

Compare PIC16F72-I/ML with alternatives

Compare PIC16F72-I/SOVAO with alternatives