PIC16F707T-E/ML vs PIC16F707T-E/PT feature comparison

PIC16F707T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F707T-E/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFP
Package Description 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERTES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ OPERTES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N44 S-PQFP-G44
JESD-609 Code e3 e3
Length 8 mm 10 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 36 36
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TQFP
Package Equivalence Code LCC44,.32SQ,25 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 363 363
ROM (words) 14336 14336
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 3.2 mA 3.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position QUAD QUAD
Width 8 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16F707T-E/ML with alternatives

Compare PIC16F707T-E/PT with alternatives