PIC16F684T-E/P vs PIC16F684T-E/SL feature comparison

PIC16F684T-E/P Microchip Technology Inc

Buy Now Datasheet

PIC16F684T-E/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-14 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Pin Count 14 14
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3 e3
Length 19.05 mm 8.69 mm
Number of I/O Lines 12 12
Number of Terminals 14 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 3584 3584
ROM Programmability FLASH FLASH
Seated Height-Max 4.32 mm 1.75 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2V SUPPLY AT 8 MHZ
Boundary Scan NO
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code SOP14,.24
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Supply Current-Max 3.35 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16F684T-E/P with alternatives

Compare PIC16F684T-E/SL with alternatives