PIC16F684-I/SLG vs PIC16F684-E/ST feature comparison

PIC16F684-I/SLG Microchip Technology Inc

Buy Now Datasheet

PIC16F684-E/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC TSSOP
Package Description Sop, Tssop, Tssop14,.25
Pin Count 14 14
Manufacturer Package Code SOIC-14 TSSOP-14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 1 Week 6 Weeks
Has ADC Yes Yes
Additional Feature Also Operates At 2v Supply At 8 Mhz Also Operates At 2v Minimum Supply At 8 Mhz
Address Bus Width
Bit Size 8 8
Boundary Scan No No
Clock Frequency-Max 20 Mhz 20 Mhz
DAC Channels No No
DMA Channels No No
External Data Bus Width
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.69 Mm 5 Mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 12 12
Number of Terminals 14 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 3584 3584
ROM Programmability Flash Flash
Seated Height-Max 1.75 Mm 1.2 Mm
Speed 20 Mhz 20 Mhz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 Mm 4.4 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 1 1
CPU Family Pic16
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of External Interrupts 1
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code TSSOP14,.25
Screening Level Ts 16949
Supply Current-Max 3.35 Ma