PIC16F628T-04E/SO vs PIC16F628T-04/SO feature comparison

PIC16F628T-04E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F628T-04/SO Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Not Recommended
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOIC
0.300 INCH, PLASTIC, MS-013, SOIC-28 0.300 INCH, PLASTIC, MS-013, SOIC-28
28 28
compliant compliant
8542.31.00.01 8542.31.00.01
NO NO
8 8
PIC16 PIC16
4 MHz 4 MHz
NO NO
NO NO
R-PDSO-G18 R-PDSO-G18
e3 e3
11.55 mm 11.55 mm
1 1
16 16
18 18
3 3
14 14
125 °C 70 °C
-40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP18,.4 SOP18,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
224 224
2048 2048
FLASH FLASH
2.65 mm 2.65 mm
4 MHz 4 MHz
5.5 V 5.5 V
3 V 5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE COMMERCIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40
7.5 mm 7.5 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
EAR99
5 Weeks
1999-06-07
Microchip
NO
FIXED POINT
NO
YES
1
1
8
7 mA

Compare PIC16F628T-04E/SO with alternatives

Compare PIC16F628T-04/SO with alternatives