PIC16F628-20I/P
vs
PIC16F628T-20I/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-18
0.300 INCH, PLASTIC, MS-013, SOIC-28
Pin Count
18
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
4 Weeks
Date Of Intro
1999-06-07
1999-06-07
Samacsys Manufacturer
Microchip
Microchip
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T18
R-PDSO-G18
JESD-609 Code
e3
e3
Length
22.984 mm
11.55 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
1
Number of I/O Lines
16
16
Number of Serial I/Os
1
1
Number of Terminals
18
18
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP18,.3
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
224
224
ROM (words)
2048
2048
ROM Programmability
FLASH
FLASH
Seated Height-Max
3.94 mm
2.65 mm
Speed
20 MHz
20 MHz
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare PIC16F628-20I/P with alternatives
Compare PIC16F628T-20I/SO with alternatives