PIC16F628-20/P301 vs PIC16F628T-20I/SO feature comparison

PIC16F628-20/P301 Microchip Technology Inc

Buy Now Datasheet

PIC16F628T-20I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Pin Count 18 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDSO-G18
JESD-609 Code e0 e3
Length 22.73 mm 11.55 mm
Number of I/O Lines 16 16
Number of Terminals 18 18
Number of Timers 4 3
On Chip Program ROM Width 8 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP18,.3 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 224 224
ROM (words) 2048 2048
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Package Description 0.300 INCH, PLASTIC, MS-013, SOIC-28
ECCN Code EAR99
Factory Lead Time 4 Weeks
Date Of Intro 1999-06-07
Samacsys Manufacturer Microchip
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Number of Serial I/Os 1
On Chip Data RAM Width 8
Seated Height-Max 2.65 mm

Compare PIC16F628-20/P301 with alternatives

Compare PIC16F628T-20I/SO with alternatives