PIC16F628-04I/P vs PIC16F628-04E/SS feature comparison

PIC16F628-04I/P Microchip Technology Inc

Buy Now Datasheet

PIC16F628-04E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
parentfamilyid 1365288 1365288
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SSOP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-18 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count 18 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 4 Weeks
Date Of Intro 1999-06-07 1999-06-07
kg CO2e/kg 11.6 11.6
Average Weight (mg) 3725.85 230.25
CO2e (mg) 43219.863 2670.9
Samacsys Description 8-Bit CMOS Microcontroller
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2023-03-07 16:10:32 2018-03-19 20:21:11
Total Weight 1248 164.2
Category CO2 Kg 11.6 11.6
CO2 14476.8 1904.7199999999998
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 90
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T18 R-PDSO-G20
JESD-609 Code e3 e3
Length 22.984 mm 7.2 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 16 16
Number of Serial I/Os 1 1
Number of Terminals 18 20
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP18,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 224 224
ROM (words) 2048 2048
ROM Programmability FLASH FLASH
Seated Height-Max 3.94 mm 2 mm
Speed 4 MHz 4 MHz
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare PIC16F628-04I/P with alternatives

Compare PIC16F628-04E/SS with alternatives