PIC16F627-04/SS
vs
PIC16F627T-04I/SO
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SSOP
|
SOIC
|
Package Description |
0.209 INCH, PLASTIC, MO-150, SSOP-20
|
0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pin Count |
20
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
7 Weeks
|
4 Weeks
|
Date Of Intro |
1999-06-07
|
1999-06-07
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
4 MHz
|
4 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G18
|
JESD-609 Code |
e3
|
e3
|
Length |
7.2 mm
|
11.55 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of External Interrupts |
1
|
1
|
Number of I/O Lines |
16
|
16
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
20
|
18
|
Number of Timers |
3
|
3
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP20,.3
|
SOP18,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
224
|
224
|
ROM (words) |
1024
|
1024
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2 mm
|
2.65 mm
|
Speed |
4 MHz
|
4 MHz
|
Supply Current-Max |
7 mA
|
7 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
|
|
|
Compare PIC16F627-04/SS with alternatives
Compare PIC16F627T-04I/SO with alternatives