PIC16F627-04/SO301
vs
PIC16F627T-04E/SO301
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Pin Count
18
18
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
R-PDSO-G18
JESD-609 Code
e0
e0
Length
11.58 mm
11.58 mm
Number of I/O Lines
16
16
Number of Terminals
18
18
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP18,.4
SOP18,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
224
224
ROM (words)
1024
1024
ROM Programmability
FLASH
FLASH
Speed
4 MHz
4 MHz
Supply Current-Max
0.7 mA
0.7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.51 mm
7.51 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16F627-04/SO301 with alternatives
Compare PIC16F627T-04E/SO301 with alternatives