PIC16F527T-E/SS vs PIC16F527T-I/GZ feature comparison

PIC16F527T-E/SS Microchip Technology Inc

Buy Now Datasheet

PIC16F527T-I/GZ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-20 UQFN-20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Integrated Cache NO NO
JESD-30 Code R-PDSO-G20 S-PQCC-N20
Length 7.2 mm 4 mm
Low Power Mode YES YES
Number of I/O Lines 17 18
Number of Terminals 20 20
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP20,.3 LCC20,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 68 68
RAM (words) 68 68
ROM (words) 1536 1536
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 0.55 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Width 5.3 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Microchip
Additional Feature IT ALSO OPERATES 2V AT 8MHZ
JESD-609 Code e3
Supply Current-Max 2.5 mA
Terminal Finish MATTE TIN

Compare PIC16F527T-E/SS with alternatives

Compare PIC16F527T-I/GZ with alternatives