PIC16F1939-E/SO vs PIC16F1939T-I/ML feature comparison

PIC16F1939-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F1939T-I/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC QFN
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pin Count 28 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 S-PQCC-N44
JESD-609 Code e3 e3
Length 17.9 mm 8 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 25 36
Number of Terminals 28 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 28672 28672
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 1 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.5 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 8
On Chip Data RAM Width 8
Package Equivalence Code LCC44,.28SQ,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 4.1 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16F1939-E/SO with alternatives

Compare PIC16F1939T-I/ML with alternatives