PIC16F1938T-I/MLVAO vs PIC16F1938-E/ML feature comparison

PIC16F1938T-I/MLVAO Microchip Technology Inc

Buy Now Datasheet

PIC16F1938-E/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-28 QFN-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 S-PQCC-N28
JESD-609 Code e3 e3
Length 6 mm 6 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 9 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.24SQ,25 LCC28,.23SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
RAM (bytes) 1024 1024
ROM (words) 28672 28672
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 1 mm 1 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.1 mA 4.1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN
Pin Count 28
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Qualification Status Not Qualified

Compare PIC16F1938T-I/MLVAO with alternatives

Compare PIC16F1938-E/ML with alternatives