PIC16F1936-I/ML
vs
PIC16F1936-E/MLVAO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
QFN-28
Pin Count
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Moisture Sensitivity Level
1
Number of I/O Lines
25
25
Number of Terminals
28
28
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
LCC28,.24SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
2.3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Screening Level
AEC-Q100
Compare PIC16F1936-I/ML with alternatives
Compare PIC16F1936-E/MLVAO with alternatives