PIC16F18877T-E/MV
vs
PIC16LF18877-E/SP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-40
SDIP-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-07-06
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 2.3V MIN@16 MHZ
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N40
R-PDIP-T28
JESD-609 Code
e3
Length
5 mm
34.671 mm
Low Power Mode
YES
YES
Number of External Interrupts
4
Number of I/O Lines
36
36
Number of Serial I/Os
1
Number of Terminals
40
28
Number of Timers
11
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC40,.2SQ,16
DIP28,.43
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
IN-LINE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
4096
4096
ROM (words)
57344
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.55 mm
5.08 mm
Speed
32 MHz
32 MHz
Supply Current-Max
4.25 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.4 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
7.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Number of DMA Channels
RAM (words)
4096
Screening Level
TS 16949
Compare PIC16F18877T-E/MV with alternatives
Compare PIC16LF18877-E/SP with alternatives