PIC16F18877-I/MV
vs
PIC16F1789T-E/ML
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-40
QFN-44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2017-07-06
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 2.3V MIN@16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N40
S-PQCC-N44
JESD-609 Code
e3
Length
5 mm
8 mm
Low Power Mode
YES
NO
Number of External Interrupts
4
Number of I/O Lines
36
36
Number of Serial I/Os
1
Number of Terminals
40
44
Number of Timers
11
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
QCCN
Package Equivalence Code
LCC40,.2SQ,16
LCC44,.32SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
RAM (bytes)
4096
2048
ROM (words)
57344
28672
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.55 mm
1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
4.25 mA
7.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
2.3 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
RAM (words)
2048
Compare PIC16F18877-I/MV with alternatives
Compare PIC16F1789T-E/ML with alternatives