PIC16F18877-E/ML
vs
PIC16LF18877-I/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-44
DIP-40
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
5 Weeks
4 Weeks
Samacsys Description
MICROCHIP - PIC16F18877-E/ML - 8 Bit MCU, PIC16 Family PIC16F18xx Series Microcontrollers, 32 MHz, 56 KB, 4 KB, 44 Pins, QFN-EP
MCU 8-bit 32 MHz 56KB Prog 3.3V PDIP-40 Microchip PIC16LF18877-I/P, 8bit Microcontroller, 32MHz, 56 kB Flash, 40-Pin PDIP
Samacsys Manufacturer
Microchip
Microchip
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
188.4
Category CO2 Kg
11.6
11.6
CO2
2185.44
Compliance Temperature Grade
Automotive: -40C to +125C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 2.3V MIN@16 MHZ
ALSO OPERATES WITH 1.8V MIN@16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N44
R-PDIP-T40
JESD-609 Code
e3
Length
8 mm
51.753 mm
Low Power Mode
YES
YES
Number of External Interrupts
4
4
Number of I/O Lines
36
36
Number of Serial I/Os
1
1
Number of Terminals
44
40
Number of Timers
11
11
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC44,.31SQ,25
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
RAM (bytes)
4096
4096
ROM (words)
57344
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
6.35 mm
Speed
32 MHz
32 MHz
Supply Current-Max
4.25 mA
4.25 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIC16F18877-E/ML with alternatives
Compare PIC16LF18877-I/P with alternatives