PIC16F18875-I/PTVAO vs PIC16LF18875T-I/ML feature comparison

PIC16F18875-I/PTVAO Microchip Technology Inc

Buy Now Datasheet

PIC16LF18875T-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 QCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 S-XQCC-N44
JESD-609 Code e3
Length 10 mm 8 mm
Number of I/O Lines 36 36
Number of Terminals 44 44
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TQFP QCCN
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 14336 8192
ROM Programmability FLASH FLASH
Screening Level ISO/TS-16949 ISO/TS-16949
Seated Height-Max 1.2 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 10 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Samacsys Manufacturer Microchip

Compare PIC16F18875-I/PTVAO with alternatives

Compare PIC16LF18875T-I/ML with alternatives