PIC16F18855T-I/SOVAO vs PIC16LF18856-I/MLVAO feature comparison

PIC16F18855T-I/SOVAO Microchip Technology Inc

Buy Now Datasheet

PIC16LF18856-I/MLVAO Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC-28 QFN-28
compliant compliant
EAR99 3A991.A.2
8542.31.00.01 8542.31.00.01
YES YES
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ IT ALSO OPERATES AT 1.8V MIN AT 16 MHZ
8 8
NO NO
PIC16 PIC16
32 MHz 32 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDSO-G28 S-PQCC-N28
e3
17.9 mm 6 mm
YES YES
1 1
25 25
1 1
28 28
9 7
8 8
8 14
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP HVQCCN
SOP28,.4 LCC28,.24SQ,25
RECTANGULAR SQUARE
SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
1024 2048
14336 16384
FLASH FLASH
AEC-Q100 AEC-Q100
2.65 mm 1 mm
32 MHz 32 MHz
4.25 mA 4.25 mA
5.5 V 3.6 V
2.5 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING NO LEAD
1.27 mm 0.65 mm
DUAL QUAD
7.5 mm 6 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Microchip

Compare PIC16F18855T-I/SOVAO with alternatives

Compare PIC16LF18856-I/MLVAO with alternatives