PIC16F18855T-I/SO vs PIC16LF18856-E/ML feature comparison

PIC16F18855T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16LF18856-E/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 S-PQCC-N28
JESD-609 Code e3 e3
Length 17.9 mm 6 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 25 25
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 7 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP28,.4 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
RAM (bytes) 1024 2048
RAM (words) 1024
ROM (words) 14336 16384
ROM Programmability FLASH FLASH
Screening Level ISO/TS-16949
Seated Height-Max 2.65 mm 1 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.25 mA 250 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.5 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Package Description QFN-28

Compare PIC16F18855T-I/SO with alternatives

Compare PIC16LF18856-E/ML with alternatives