PIC16F1847T-I/SS vs PIC16LF1847-I/MV feature comparison

PIC16F1847T-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16LF1847-I/MV Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP QFN
Package Description SSOP-20 UQFN-28
Pin Count 20 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature 1.8 V MINIMUM SUPPLY AT 16 MHZ 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Integrated Cache NO NO
JESD-30 Code R-PDSO-G20 S-PQCC-N28
JESD-609 Code e3 e3
Length 7.2 mm 4 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 1 1
Number of I/O Lines 16 16
Number of Serial I/Os 1 1
Number of Terminals 20 28
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP20,.3 LCC28,.16SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 14336 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL QUAD
Width 5.3 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare PIC16F1847T-I/SS with alternatives

Compare PIC16LF1847-I/MV with alternatives