PIC16F1847T-E/SSVAO vs PIC16LF1847-I/MV feature comparison

PIC16F1847T-E/SSVAO Microchip Technology Inc

Buy Now Datasheet

PIC16LF1847-I/MV Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP-20 UQFN-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 S-PQCC-N28
JESD-609 Code e3 e3
Length 7.2 mm 4 mm
Number of I/O Lines 16 16
Number of Terminals 20 28
On Chip Program ROM Width 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM (words) 14336 8192
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 2 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL QUAD
Width 5.3 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN
Pin Count 28
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Boundary Scan NO
Integrated Cache NO
Low Power Mode NO
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
Package Equivalence Code LCC28,.16SQ,16
Qualification Status Not Qualified
RAM (bytes) 1024
RAM (words) 1024
Supply Current-Max 10 mA

Compare PIC16F1847T-E/SSVAO with alternatives

Compare PIC16LF1847-I/MV with alternatives