PIC16F18425-E/JQ
vs
PIC16LF18426-E/JQVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-16
UQFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N16
S-PQCC-N16
JESD-609 Code
e3
Length
4 mm
4 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
1
Number of I/O Lines
12
12
Number of Serial I/Os
1
1
Number of Terminals
16
16
Number of Timers
11
11
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
LCC16,.16SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
1024
2048
ROM (words)
14336
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.55 mm
0.55 mm
Speed
32 MHz
32 MHz
Supply Current-Max
4.9 mA
4.8 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
External Data Bus Width
Screening Level
AEC-Q100
Compare PIC16F18425-E/JQ with alternatives
Compare PIC16LF18426-E/JQVAO with alternatives