PIC16F18345T-I/SSVAO vs PIC16LF18345T-E/GZ feature comparison

PIC16F18345T-I/SSVAO Microchip Technology Inc

Buy Now Datasheet

PIC16LF18345T-E/GZ Microchip Technology Inc

Buy Now Datasheet
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SSOP-20
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
YES YES
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ OPERATES AT 1.8V MIN @ 16 MHZ
8 8
NO NO
PIC16 PIC16
32 MHz 32 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDSO-G20 S-PQCC-N20
e3 e3
7.2 mm 4 mm
YES YES
18 18
1 1
20 20
8 9
8 14
85 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP HVQCCN
SSOP20,.3 LCC20,.16SQ,20
RECTANGULAR SQUARE
SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
14336 8192
FLASH FLASH
AEC-Q100; TS 16949
2 mm 0.55 mm
32 MHz 32 MHz
3.1 mA 3 mA
5.5 V 3.6 V
2.5 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING NO LEAD
0.65 mm 0.5 mm
DUAL QUAD
30
5.3 mm 4 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
1
8
1024

Compare PIC16F18345T-I/SSVAO with alternatives

Compare PIC16LF18345T-E/GZ with alternatives