PIC16F18345T-H/ML vs PIC16LF18345-E/SL feature comparison

PIC16F18345T-H/ML Microchip Technology Inc

Buy Now Datasheet

PIC16LF18345-E/SL Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-20
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-04-20 2016-10-10
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 32 MHz
DAC Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N20
Low Power Mode YES
Number of I/O Lines 18
Number of Terminals 20
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
RAM (bytes) 1024
ROM (words) 14336
ROM Programmability FLASH
Screening Level TS 16949
Speed 32 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F18345T-H/ML with alternatives

Compare PIC16LF18345-E/SL with alternatives