PIC16F18345T-E/SO vs PIC16F18345T-I/ML feature comparison

PIC16F18345T-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F18345T-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-20 UQFN-20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2.3V MIN @ 16 MHZ ALSO OPERATES WITH 2.3VMIN @ 16 MHZ
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20 S-PQCC-N20
JESD-609 Code e3
Length 12.8 mm 4 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 18 18
Number of Serial I/Os 1
Number of Terminals 20 20
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024
ROM (words) 14336 14336
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.5 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2018-04-20
Samacsys Manufacturer Microchip
Address Bus Width
External Data Bus Width
Screening Level TS 16949

Compare PIC16F18345T-E/SO with alternatives

Compare PIC16F18345T-I/ML with alternatives