PIC16F18345-H/SO vs PIC16LF18345-E/SL feature comparison

PIC16F18345-H/SO Microchip Technology Inc

Buy Now Datasheet

PIC16LF18345-E/SL Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-04-20 2016-10-10
Has ADC YES
Bit Size 8
Clock Frequency-Max 32 MHz
DMA Channels NO
On Chip Program ROM Width 8
PWM Channels YES
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
ROM (words) 14336
ROM Programmability FLASH
Speed 24 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Technology CMOS

Compare PIC16F18345-H/SO with alternatives

Compare PIC16LF18345-E/SL with alternatives