PIC16F1825T-E/SL
vs
PIC16F1825-E/ML
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
QFN
Package Description
3.90 MM, PLASTIC, SOIC-14
4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Pin Count
14
16
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
4 Weeks
Has ADC
YES
YES
Additional Feature
ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ
ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G14
S-PQCC-N16
JESD-609 Code
e3
e3
Length
8.65 mm
4 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
1
Number of External Interrupts
1
1
Number of I/O Lines
12
12
Number of Serial I/Os
1
1
Number of Terminals
14
16
Number of Timers
7
7
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP14,.24
LCC16,.16SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.75 mm
1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
4.5 mA
4.5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Samacsys Manufacturer
Microchip
Compare PIC16F1825T-E/SL with alternatives
Compare PIC16F1825-E/ML with alternatives