PIC16F1824-E/SL vs PIC16F1824TI/SL feature comparison

PIC16F1824-E/SL Microchip Technology Inc

Buy Now Datasheet

PIC16F1824TI/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature 1.8 V MINIMUM SUPPLY AT 16 MHZ 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 12 12
Number of Terminals 14 14
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm 1.75 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.4 mA 3.4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F1824-E/SL with alternatives

Compare PIC16F1824TI/SL with alternatives