PIC16F1823T-I/JQ vs PIC16F18425T-E/STVAO feature comparison

PIC16F1823T-I/JQ Microchip Technology Inc

Buy Now Datasheet

PIC16F18425T-E/STVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-16 TSSOP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC12 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N16 R-PDSO-G14
JESD-609 Code e3
Length 4 mm 5 mm
Number of I/O Lines 12 12
Number of Terminals 16 14
Number of Timers 3 10
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC16,.16SQ,25 TSSOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 128 1024
RAM (words) 128
ROM (words) 3584 14336
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.6 mA 4.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of Serial I/Os 1
Screening Level AEC-Q100

Compare PIC16F1823T-I/JQ with alternatives

Compare PIC16F18425T-E/STVAO with alternatives